ABB 16 MS/MO132 MCB Mini Circuit Breaker, 690 V

RS Stock No.: 258-9376Brand: ABBManufacturers Part No.: 1SAM340000R1011
brand-logo
View all in Motor Protection

Technical Document

Specifications

Brand

ABB

Current Rating

16

Range

MS/MO132

Supply Voltage

690 V

Motor Protection System

Circuit Breaker

Overall Length

86.05mm

Overall Width

45mm

Overall Depth

86.05mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Voltage Rating

600 V ac

Breaking Capacity

100 kA

Number of Poles

3

Terminal Type

Screw

Enclosure Type

Din Rail

Country of Origin

Germany

Stock information temporarily unavailable.

AED 549.68

AED 549.68 Each (ex VAT)

AED 577.16

AED 577.16 Each (inc. VAT)

ABB 16 MS/MO132 MCB Mini Circuit Breaker, 690 V

AED 549.68

AED 549.68 Each (ex VAT)

AED 577.16

AED 577.16 Each (inc. VAT)

ABB 16 MS/MO132 MCB Mini Circuit Breaker, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

16

Range

MS/MO132

Supply Voltage

690 V

Motor Protection System

Circuit Breaker

Overall Length

86.05mm

Overall Width

45mm

Overall Depth

86.05mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Voltage Rating

600 V ac

Breaking Capacity

100 kA

Number of Poles

3

Terminal Type

Screw

Enclosure Type

Din Rail

Country of Origin

Germany