Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB AC 500 Series PLC I/O Module - 16 Inputs, 16 Outputs, 500 mA Output Current, 24 V dc

RS Stock No.: 610-3600Brand: ABBManufacturers Part No.: 1SAP240100R0001
brand-logo
View all in PLC I/O Modules

Technical Document

Specifications

Brand

ABB

Input Type

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Stock information temporarily unavailable.

P.O.A.

ABB AC 500 Series PLC I/O Module - 16 Inputs, 16 Outputs, 500 mA Output Current, 24 V dc

P.O.A.

ABB AC 500 Series PLC I/O Module - 16 Inputs, 16 Outputs, 500 mA Output Current, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Input Type

Digital

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C