Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB TA25 Thermal Overload Relay NO/NC, 10 → 14 A F.L.C, 14 A Contact Rating, 2.2 W, 3P, A Line

RS Stock No.: 445-7703Brand: ABBManufacturers Part No.: 1SAZ211201R1045
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

10 → 14 A

Contact Current Rating

14 A

Range

A Line

Pole Configuration

3P

Series

TA25

Mounting Style

Clip On

Power Rating

2.2 W

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

44mm

Depth

94mm

Length

80mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

ABB TA25 Thermal Overload Relay NO/NC, 10 → 14 A F.L.C, 14 A Contact Rating, 2.2 W, 3P, A Line

P.O.A.

ABB TA25 Thermal Overload Relay NO/NC, 10 → 14 A F.L.C, 14 A Contact Rating, 2.2 W, 3P, A Line
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

10 → 14 A

Contact Current Rating

14 A

Range

A Line

Pole Configuration

3P

Series

TA25

Mounting Style

Clip On

Power Rating

2.2 W

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

44mm

Depth

94mm

Length

80mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more