ABB Thermal Overload Relay 1NC/1NO, 110 → 150 A F.L.C, 150 A Contact Rating, 440 V dc, 3P, Thermal Overload

RS Stock No.: 231-8953Brand: ABBManufacturers Part No.: 1SAZ421201R1004 TA200 DU 150
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

110 → 150 A

Contact Current Rating

150 A

Range

Thermal Overload Relays >= 100A

Pole Configuration

3P

Normal State Configuration

1NC/1NO

Control Voltage

440 V dc

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 1,510.48

AED 1,510.48 1 Box of 1 (ex VAT)

AED 1,586.00

AED 1,586.00 1 Box of 1 (inc. VAT)

ABB Thermal Overload Relay 1NC/1NO, 110 → 150 A F.L.C, 150 A Contact Rating, 440 V dc, 3P, Thermal Overload

AED 1,510.48

AED 1,510.48 1 Box of 1 (ex VAT)

AED 1,586.00

AED 1,586.00 1 Box of 1 (inc. VAT)

ABB Thermal Overload Relay 1NC/1NO, 110 → 150 A F.L.C, 150 A Contact Rating, 440 V dc, 3P, Thermal Overload
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

110 → 150 A

Contact Current Rating

150 A

Range

Thermal Overload Relays >= 100A

Pole Configuration

3P

Normal State Configuration

1NC/1NO

Control Voltage

440 V dc

Country of Origin

Bulgaria