Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB TF42 Thermal Overload Relay 1NO + 1NC, 1.3 → 1.7 A F.L.C, 1.7 A Contact Rating, 2 W, 3P, AF Range

RS Stock No.: 711-6629Brand: ABBManufacturers Part No.: 1SAZ721201R1028 TF42-1.7
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

1.3 → 1.7 A

Contact Current Rating

1.7 A

Range

AF Range

Pole Configuration

3P

Series

TF42

Mounting Style

Direct Contactor

Power Rating

2 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

2

Depth

70.5mm

Length

88.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac/dc

Product details

Thermal Overload Relay

TF range up to 38 Amps
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C

Stock information temporarily unavailable.

AED 265.22

AED 265.22 Each (ex VAT)

AED 278.48

AED 278.48 Each (inc. VAT)

ABB TF42 Thermal Overload Relay 1NO + 1NC, 1.3 → 1.7 A F.L.C, 1.7 A Contact Rating, 2 W, 3P, AF Range

AED 265.22

AED 265.22 Each (ex VAT)

AED 278.48

AED 278.48 Each (inc. VAT)

ABB TF42 Thermal Overload Relay 1NO + 1NC, 1.3 → 1.7 A F.L.C, 1.7 A Contact Rating, 2 W, 3P, AF Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

1.3 → 1.7 A

Contact Current Rating

1.7 A

Range

AF Range

Pole Configuration

3P

Series

TF42

Mounting Style

Direct Contactor

Power Rating

2 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Width

45mm

Number Of Auxiliary Contacts

2

Depth

70.5mm

Length

88.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac/dc

Product details

Thermal Overload Relay

TF range up to 38 Amps
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C