Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB TF42 Thermal Overload Relay 1NO + 1NC, 5.7 → 7.6 A F.L.C, 7.6 A Contact Rating, 2 W, 3P, AF Range

RS Stock No.: 711-6632Brand: ABBManufacturers Part No.: 1SAZ721201R1040 TF42-7.6
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

5.7 → 7.6 A

Contact Current Rating

7.6 A

Range

AF Range

Pole Configuration

3P

Series

TF42

Mounting Style

Direct Contactor

Power Rating

2 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

45mm

Depth

70.5mm

Length

88.3mm

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac/dc

Supply Voltage

600 V ac/dc, 690 V ac

Product details

Thermal Overload Relay

TF range up to 38 Amps
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C

Stock information temporarily unavailable.

AED 270.38

AED 270.38 Each (ex VAT)

AED 283.90

AED 283.90 Each (inc. VAT)

ABB TF42 Thermal Overload Relay 1NO + 1NC, 5.7 → 7.6 A F.L.C, 7.6 A Contact Rating, 2 W, 3P, AF Range

AED 270.38

AED 270.38 Each (ex VAT)

AED 283.90

AED 283.90 Each (inc. VAT)

ABB TF42 Thermal Overload Relay 1NO + 1NC, 5.7 → 7.6 A F.L.C, 7.6 A Contact Rating, 2 W, 3P, AF Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

5.7 → 7.6 A

Contact Current Rating

7.6 A

Range

AF Range

Pole Configuration

3P

Series

TF42

Mounting Style

Direct Contactor

Power Rating

2 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

45mm

Depth

70.5mm

Length

88.3mm

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac/dc

Supply Voltage

600 V ac/dc, 690 V ac

Product details

Thermal Overload Relay

TF range up to 38 Amps
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C