ABB AF Range NF Contactor Relay, 20 → 60 V dc, 24 → 60 V ac Coil, 4-Pole, 6 A, 4NO, 690 V ac

RS Stock No.: 711-6288Brand: ABBManufacturers Part No.: 1SBH136001R2140 NFZ40E-21
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

20 → 60 V dc, 24 → 60 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

AF Range

Series

NF

Normal State Configuration

4NO

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Width

45mm

Length

80mm

Depth

77mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Product details

Contactor Relay

AF contactor relays are AC/DC operated
AF09-AF38 contactor relays include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactor relays equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactor relay withstand short dips and voltage interruptions (SEMI F47 compliance)
AF contactor relay have built in surge protection and does not require any additional surge suppressors.
The contactor relays have mechanically-linked contact elements compliant with Annex L of IEC 609947-5-1 and include the "mechanically Linked" symbol on their side

Standards

IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 N 14

You may be interested in
ABB Contactor Relay, 2 A, 4 NO
AED 644.91Each (ex VAT)
Stock information temporarily unavailable.

AED 417.85

AED 417.85 Each (ex VAT)

AED 438.74

AED 438.74 Each (inc. VAT)

ABB AF Range NF Contactor Relay, 20 → 60 V dc, 24 → 60 V ac Coil, 4-Pole, 6 A, 4NO, 690 V ac

AED 417.85

AED 417.85 Each (ex VAT)

AED 438.74

AED 438.74 Each (inc. VAT)

ABB AF Range NF Contactor Relay, 20 → 60 V dc, 24 → 60 V ac Coil, 4-Pole, 6 A, 4NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB Contactor Relay, 2 A, 4 NO
AED 644.91Each (ex VAT)

Technical Document

Specifications

Brand

ABB

Coil Voltage

20 → 60 V dc, 24 → 60 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

AF Range

Series

NF

Normal State Configuration

4NO

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Width

45mm

Length

80mm

Depth

77mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Product details

Contactor Relay

AF contactor relays are AC/DC operated
AF09-AF38 contactor relays include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactor relays equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactor relay withstand short dips and voltage interruptions (SEMI F47 compliance)
AF contactor relay have built in surge protection and does not require any additional surge suppressors.
The contactor relays have mechanically-linked contact elements compliant with Annex L of IEC 609947-5-1 and include the "mechanically Linked" symbol on their side

Standards

IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 N 14

You may be interested in
ABB Contactor Relay, 2 A, 4 NO
AED 644.91Each (ex VAT)