ABB AF-1 Contactor Relay, 4 A, 2NO/2NC

RS Stock No.: 258-9434Brand: ABBManufacturers Part No.: 1SBH136001R3022
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Contact Current Rating

4 A

Range

AF-1

Normal State Configuration

2NO/2NC

Control Voltage

24 V

Country of Origin

France

Stock information temporarily unavailable.

AED 417.80

AED 417.80 Each (ex VAT)

AED 438.69

AED 438.69 Each (inc. VAT)

ABB AF-1 Contactor Relay, 4 A, 2NO/2NC

AED 417.80

AED 417.80 Each (ex VAT)

AED 438.69

AED 438.69 Each (inc. VAT)

ABB AF-1 Contactor Relay, 4 A, 2NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Contact Current Rating

4 A

Range

AF-1

Normal State Configuration

2NO/2NC

Control Voltage

24 V

Country of Origin

France