ABB AF Range NF Contactor Relay, 230 V ac/dc Coil, 4-Pole, 6 A, 3NO + 1NC, 690 V ac

RS Stock No.: 711-6307Brand: ABBManufacturers Part No.: 1SBH137001R1331 NF31E-13
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac/dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

AF Range

Series

NF

Normal State Configuration

3NO + 1NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

80mm

Width

45mm

Depth

77mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Product details

Contactor Relay

AF contactor relays are AC/DC operated
AF09-AF38 contactor relays include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactor relays equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactor relay withstand short dips and voltage interruptions (SEMI F47 compliance)
AF contactor relay have built in surge protection and does not require any additional surge suppressors.
The contactor relays have mechanically-linked contact elements compliant with Annex L of IEC 609947-5-1 and include the "mechanically Linked" symbol on their side

Standards

IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 N 14

Stock information temporarily unavailable.

AED 203.54

AED 203.54 Each (ex VAT)

AED 213.72

AED 213.72 Each (inc. VAT)

ABB AF Range NF Contactor Relay, 230 V ac/dc Coil, 4-Pole, 6 A, 3NO + 1NC, 690 V ac

AED 203.54

AED 203.54 Each (ex VAT)

AED 213.72

AED 213.72 Each (inc. VAT)

ABB AF Range NF Contactor Relay, 230 V ac/dc Coil, 4-Pole, 6 A, 3NO + 1NC, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac/dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

6 A

Range

AF Range

Series

NF

Normal State Configuration

3NO + 1NC

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

80mm

Width

45mm

Depth

77mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Product details

Contactor Relay

AF contactor relays are AC/DC operated
AF09-AF38 contactor relays include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactor relays equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactor relay withstand short dips and voltage interruptions (SEMI F47 compliance)
AF contactor relay have built in surge protection and does not require any additional surge suppressors.
The contactor relays have mechanically-linked contact elements compliant with Annex L of IEC 609947-5-1 and include the "mechanically Linked" symbol on their side

Standards

IEC 60947-5-1 and EN 60947-5-1, UL 508, CSA C22.2 N 14