ABB Contactor Relay 2 NC, 2 NO, 6 A F.L.C, 2 A Contact Rating, 200 V dc, SP

RS Stock No.: 235-2348Brand: ABBManufacturers Part No.: 1SBH141001R7522
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

6 A

Contact Current Rating

2 A

Pole Configuration

SP

Normal State Configuration

2 NC, 2 NO

Control Voltage

200 V dc

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 334.06

AED 334.06 Each (ex VAT)

AED 350.76

AED 350.76 Each (inc. VAT)

ABB Contactor Relay 2 NC, 2 NO, 6 A F.L.C, 2 A Contact Rating, 200 V dc, SP

AED 334.06

AED 334.06 Each (ex VAT)

AED 350.76

AED 350.76 Each (inc. VAT)

ABB Contactor Relay 2 NC, 2 NO, 6 A F.L.C, 2 A Contact Rating, 200 V dc, SP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

FLC Motor Rating

6 A

Contact Current Rating

2 A

Pole Configuration

SP

Normal State Configuration

2 NC, 2 NO

Control Voltage

200 V dc

Country of Origin

Bulgaria