Technical Document
Specifications
Brand
ABBContact Current Rating
2 A
Normal State Configuration
4 NO
Control Voltage
24 V dc
Country of Origin
Bulgaria
You may be interested in
ABB AF Range NF Contactor Relay, 20 → 60 V dc, 24 → 60 V ac Coil, 4-Pole, 6 A, 4NO, 690 V acBrand: ABB
AED 430.38Each (ex VAT)
Stock information temporarily unavailable.
AED 602.50
AED 602.50 Each (ex VAT)
AED 632.62
AED 632.62 Each (inc. VAT)
ABB Contactor Relay, 2 A, 4 NO
1
AED 602.50
AED 602.50 Each (ex VAT)
AED 632.62
AED 632.62 Each (inc. VAT)
ABB Contactor Relay, 2 A, 4 NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ABB AF Range NF Contactor Relay, 20 → 60 V dc, 24 → 60 V ac Coil, 4-Pole, 6 A, 4NO, 690 V acBrand: ABB
AED 430.38Each (ex VAT)
Technical Document
Specifications
Brand
ABBContact Current Rating
2 A
Normal State Configuration
4 NO
Control Voltage
24 V dc
Country of Origin
Bulgaria
You may be interested in
ABB AF Range NF Contactor Relay, 20 → 60 V dc, 24 → 60 V ac Coil, 4-Pole, 6 A, 4NO, 690 V acBrand: ABB
AED 430.38Each (ex VAT)