Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Contactor, 250 V Coil, 4-Pole, 25 A, 4 kW, 4NO

RS Stock No.: 237-4891Brand: ABBManufacturers Part No.: 1SBL136201R2300
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

250 V

Number of Poles

4

Contact Current Rating

25 A

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

4NO

Country of Origin

France

Stock information temporarily unavailable.

AED 423.15

AED 423.15 Each (ex VAT)

AED 444.31

AED 444.31 Each (inc. VAT)

ABB Contactor, 250 V Coil, 4-Pole, 25 A, 4 kW, 4NO

AED 423.15

AED 423.15 Each (ex VAT)

AED 444.31

AED 444.31 Each (inc. VAT)

ABB Contactor, 250 V Coil, 4-Pole, 25 A, 4 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

250 V

Number of Poles

4

Contact Current Rating

25 A

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

4NO

Country of Origin

France