ABB AF09 AF Contactor, 110 V ac/dc Coil, 4-Pole, 25 A, 4 kW, 2NO + 2NC, 690 V ac

RS Stock No.: 711-6228Brand: ABBManufacturers Part No.: 1SBL137501R1200 AF09-22-00-12
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V ac/dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Range

AF09

Series

AF

Power Rating

4 kW

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

80mm

Width

45mm

Depth

77mm

Minimum Operating Temperature

-40°C

Mounting Style

DIN Rail

Control Voltage

130 V

Maximum Operating Temperature

+70°C

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change

AED 212.42

AED 212.42 Each (ex VAT)

AED 223.04

AED 223.04 Each (inc. VAT)

ABB AF09 AF Contactor, 110 V ac/dc Coil, 4-Pole, 25 A, 4 kW, 2NO + 2NC, 690 V ac

AED 212.42

AED 212.42 Each (ex VAT)

AED 223.04

AED 223.04 Each (inc. VAT)

ABB AF09 AF Contactor, 110 V ac/dc Coil, 4-Pole, 25 A, 4 kW, 2NO + 2NC, 690 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V ac/dc

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Range

AF09

Series

AF

Power Rating

4 kW

Normal State Configuration

2NO + 2NC

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

80mm

Width

45mm

Depth

77mm

Minimum Operating Temperature

-40°C

Mounting Style

DIN Rail

Control Voltage

130 V

Maximum Operating Temperature

+70°C

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change