Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB AL Series Contactor, 24 V dc Coil, 3-Pole, 25 A, 5.5 kW, 3NO, 690 V ac

RS Stock No.: 486-3574Brand: ABBManufacturers Part No.: 1SBL144001R1510
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

AL

Power Rating

5.5 kW

Range

AL9Z

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

78mm

Width

44mm

Depth

97mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB AL Series Contactor, 24 V dc Coil, 3-Pole, 25 A, 5.5 kW, 3NO, 690 V ac

P.O.A.

ABB AL Series Contactor, 24 V dc Coil, 3-Pole, 25 A, 5.5 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

AL

Power Rating

5.5 kW

Range

AL9Z

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

78mm

Width

44mm

Depth

97mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

You may be interested in