Technical Document
Specifications
Brand
ABBCoil Voltage
190 V
Number of Poles
3
Contact Current Rating
30 A
Power Rating
9 kW
Function
Motor Control
Normal State Configuration
3NO
Country of Origin
Bulgaria
Stock information temporarily unavailable.
AED 526.31
AED 526.31 Each (ex VAT)
AED 552.63
AED 552.63 Each (inc. VAT)
ABB Contactor, 190 V Coil, 3-Pole, 30 A, 9 kW, 3NO
1
AED 526.31
AED 526.31 Each (ex VAT)
AED 552.63
AED 552.63 Each (inc. VAT)
ABB Contactor, 190 V Coil, 3-Pole, 30 A, 9 kW, 3NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
190 V
Number of Poles
3
Contact Current Rating
30 A
Power Rating
9 kW
Function
Motor Control
Normal State Configuration
3NO
Country of Origin
Bulgaria