Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB A16 A Line Contactor, 24 V ac Coil, 3-Pole, 30 A, 7.5 kW, 3NO, 690 V ac

RS Stock No.: 445-0960Brand: ABBManufacturers Part No.: 1SBL181001R8110
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

30 A

Series

A Line

Range

A16

Power Rating

7.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Width

44mm

Length

74mm

Depth

74mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Product details

A Series AC Controlled Contactors

Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked

Approvals

UL, CSA, BV, DNV, GL, LROS, PRS and RINA

Stock information temporarily unavailable.

AED 422.40

AED 422.40 Each (ex VAT)

AED 443.52

AED 443.52 Each (inc. VAT)

ABB A16 A Line Contactor, 24 V ac Coil, 3-Pole, 30 A, 7.5 kW, 3NO, 690 V ac

AED 422.40

AED 422.40 Each (ex VAT)

AED 443.52

AED 443.52 Each (inc. VAT)

ABB A16 A Line Contactor, 24 V ac Coil, 3-Pole, 30 A, 7.5 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 422.40
5 - 9AED 401.24
10 - 24AED 380.17
25 - 49AED 360.50
50+AED 345.00

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

30 A

Series

A Line

Range

A16

Power Rating

7.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Width

44mm

Length

74mm

Depth

74mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Product details

A Series AC Controlled Contactors

Three main poles
One N/O auxiliary contact
Front and side mounted auxiliary contact blocks
Location for surge protection
DIN rail and back plate mounting
Manufactured to IEC947-4-1, EN60 047-4-1
CE marked

Approvals

UL, CSA, BV, DNV, GL, LROS, PRS and RINA