ABB A16 A Line Contactor, 220 → 230 V Coil, 4-Pole, 30 A, 9 kW, 4NO

RS Stock No.: 225-5844Brand: ABBManufacturers Part No.: 1SBL181201R8000
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

220 → 230 V

Number of Poles

4

Contact Current Rating

30 A

Range

A16

Power Rating

9 kW

Series

A Line

Normal State Configuration

4NO

You may be interested in
Stock information temporarily unavailable.

AED 555.92

AED 555.92 Each (ex VAT)

AED 583.72

AED 583.72 Each (inc. VAT)

ABB A16 A Line Contactor, 220 → 230 V Coil, 4-Pole, 30 A, 9 kW, 4NO

AED 555.92

AED 555.92 Each (ex VAT)

AED 583.72

AED 583.72 Each (inc. VAT)

ABB A16 A Line Contactor, 220 → 230 V Coil, 4-Pole, 30 A, 9 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

220 → 230 V

Number of Poles

4

Contact Current Rating

30 A

Range

A16

Power Rating

9 kW

Series

A Line

Normal State Configuration

4NO

You may be interested in