Technical Document
Specifications
Brand
ABBContact Current Rating
45 A
Range
AF26
Power Rating
11 kW
Control Voltage
250 → 500 V
Country of Origin
France
Stock information temporarily unavailable.
AED 508.30
AED 508.30 Each (ex VAT)
AED 533.72
AED 533.72 Each (inc. VAT)
ABB AF26 Contactor, 45 A, 11 kW
1
AED 508.30
AED 508.30 Each (ex VAT)
AED 533.72
AED 533.72 Each (inc. VAT)
ABB AF26 Contactor, 45 A, 11 kW
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBContact Current Rating
45 A
Range
AF26
Power Rating
11 kW
Control Voltage
250 → 500 V
Country of Origin
France