Technical Document
Specifications
Brand
ABBCoil Voltage
110 V
Number of Poles
3
Contact Current Rating
26 A
Range
A26-30-01
Power Rating
15 kW
Series
A Line
Normal State Configuration
3NO+1NC
Country of Origin
Bulgaria
Stock information temporarily unavailable.
AED 731.32
AED 731.32 1 Box of 1 (ex VAT)
AED 767.89
AED 767.89 1 Box of 1 (inc. VAT)
ABB A26-30-01 A Line Contactor, 110 V Coil, 3-Pole, 26 A, 15 kW, 3NO+1NC
1
AED 731.32
AED 731.32 1 Box of 1 (ex VAT)
AED 767.89
AED 767.89 1 Box of 1 (inc. VAT)
ABB A26-30-01 A Line Contactor, 110 V Coil, 3-Pole, 26 A, 15 kW, 3NO+1NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
110 V
Number of Poles
3
Contact Current Rating
26 A
Range
A26-30-01
Power Rating
15 kW
Series
A Line
Normal State Configuration
3NO+1NC
Country of Origin
Bulgaria