ABB AF38-40-00-13 AF Contactor, 230 V ac Coil, 4-Pole, 55 A, 18.5 kW, 4NO, 690 V ac

RS Stock No.: 764-8902Brand: ABBManufacturers Part No.: 1SBL297201R1300 AF38-40-00-13
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

55 A

Series

AF

Power Rating

18.5 kW

Range

AF38-40-00-13

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

86mm

Width

45mm

Depth

101mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change

Stock information temporarily unavailable.

AED 805.98

AED 805.98 Each (ex VAT)

AED 846.28

AED 846.28 Each (inc. VAT)

ABB AF38-40-00-13 AF Contactor, 230 V ac Coil, 4-Pole, 55 A, 18.5 kW, 4NO, 690 V ac

AED 805.98

AED 805.98 Each (ex VAT)

AED 846.28

AED 846.28 Each (inc. VAT)

ABB AF38-40-00-13 AF Contactor, 230 V ac Coil, 4-Pole, 55 A, 18.5 kW, 4NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

55 A

Series

AF

Power Rating

18.5 kW

Range

AF38-40-00-13

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

86mm

Width

45mm

Depth

101mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change