Technical Document
Specifications
Brand
ABBCoil Voltage
230 → 240 V
Number of Poles
3
Contact Current Rating
100 A
Range
A50-30-11
Power Rating
30 kW
Series
A Line
Normal State Configuration
4NO+1NC
Country of Origin
Bulgaria
Stock information temporarily unavailable.
AED 1,408.36
AED 1,408.36 1 Box of 1 (ex VAT)
AED 1,478.78
AED 1,478.78 1 Box of 1 (inc. VAT)
ABB A50-30-11 A Line Contactor, 230 → 240 V Coil, 3-Pole, 100 A, 30 kW, 4NO+1NC
1
AED 1,408.36
AED 1,408.36 1 Box of 1 (ex VAT)
AED 1,478.78
AED 1,478.78 1 Box of 1 (inc. VAT)
ABB A50-30-11 A Line Contactor, 230 → 240 V Coil, 3-Pole, 100 A, 30 kW, 4NO+1NC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
230 → 240 V
Number of Poles
3
Contact Current Rating
100 A
Range
A50-30-11
Power Rating
30 kW
Series
A Line
Normal State Configuration
4NO+1NC
Country of Origin
Bulgaria