ABB A50-40-00 A Line Contactor, 230 → 240 V Coil, 4-Pole, 100 A, 30 kW, 4NO

RS Stock No.: 231-9007Brand: ABBManufacturers Part No.: 1SBL351201R8800 A50-40-00 230
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 → 240 V

Number of Poles

4

Contact Current Rating

100 A

Range

A50-40-00

Power Rating

30 kW

Series

A Line

Normal State Configuration

4NO

Country of Origin

France

Stock information temporarily unavailable.

AED 1,740.69

AED 1,740.69 1 Box of 1 (ex VAT)

AED 1,827.72

AED 1,827.72 1 Box of 1 (inc. VAT)

ABB A50-40-00 A Line Contactor, 230 → 240 V Coil, 4-Pole, 100 A, 30 kW, 4NO

AED 1,740.69

AED 1,740.69 1 Box of 1 (ex VAT)

AED 1,827.72

AED 1,827.72 1 Box of 1 (inc. VAT)

ABB A50-40-00 A Line Contactor, 230 → 240 V Coil, 4-Pole, 100 A, 30 kW, 4NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 → 240 V

Number of Poles

4

Contact Current Rating

100 A

Range

A50-40-00

Power Rating

30 kW

Series

A Line

Normal State Configuration

4NO

Country of Origin

France