Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB AF96-30-11-13 AF Contactor, 100 to 250 V ac Coil, 3-Pole, 115 A, 55 kW, 4NO+1NC

RS Stock No.: 231-9020Brand: ABBManufacturers Part No.: 1SBL407001R1311 AF96-30-11-13
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

100 to 250 V ac

Number of Poles

3

Contact Current Rating

115 A

Series

AF

Range

AF96-30-11-13

Power Rating

55 kW

Normal State Configuration

4NO+1NC

Terminal Type

Screw

Length

116mm

Width

82mm

Depth

125.5mm

Mounting Style

DIN Rail

Control Voltage

100 → 250 V ac

Country of Origin

France

Stock information temporarily unavailable.

AED 2,086.06

AED 2,086.06 1 Box of 1 (ex VAT)

AED 2,190.36

AED 2,190.36 1 Box of 1 (inc. VAT)

ABB AF96-30-11-13 AF Contactor, 100 to 250 V ac Coil, 3-Pole, 115 A, 55 kW, 4NO+1NC

AED 2,086.06

AED 2,086.06 1 Box of 1 (ex VAT)

AED 2,190.36

AED 2,190.36 1 Box of 1 (inc. VAT)

ABB AF96-30-11-13 AF Contactor, 100 to 250 V ac Coil, 3-Pole, 115 A, 55 kW, 4NO+1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

100 to 250 V ac

Number of Poles

3

Contact Current Rating

115 A

Series

AF

Range

AF96-30-11-13

Power Rating

55 kW

Normal State Configuration

4NO+1NC

Terminal Type

Screw

Length

116mm

Width

82mm

Depth

125.5mm

Mounting Style

DIN Rail

Control Voltage

100 → 250 V ac

Country of Origin

France