Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Others Contactors < 100A 1SBL41 Contactor, 110 V dc Coil, 1-Pole, 1NO

RS Stock No.: 259-6015Brand: ABBManufacturers Part No.: 1SBL419025R8600
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V dc

Number of Poles

1

Range

Others Contactors < 100A

Series

1SBL41

Function

Installation Contactor

Normal State Configuration

1NO

Country of Origin

France

Stock information temporarily unavailable.

AED 3,619.14

AED 3,619.14 Each (ex VAT)

AED 3,800.10

AED 3,800.10 Each (inc. VAT)

ABB Others Contactors < 100A 1SBL41 Contactor, 110 V dc Coil, 1-Pole, 1NO

AED 3,619.14

AED 3,619.14 Each (ex VAT)

AED 3,800.10

AED 3,800.10 Each (inc. VAT)

ABB Others Contactors < 100A 1SBL41 Contactor, 110 V dc Coil, 1-Pole, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V dc

Number of Poles

1

Range

Others Contactors < 100A

Series

1SBL41

Function

Installation Contactor

Normal State Configuration

1NO

Country of Origin

France