Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Auxiliary Contact Block, 4 Contact, 4NC, Front Mount

RS Stock No.: 260-3762Brand: ABBManufacturers Part No.: 1SBN010140R1004
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

ABB

Number of Contacts

4

Normal State Configuration

4NC

Mounting Style

Front Mount

Series

Auxiliary Contact Block

Contact Current Rating

6 A

Country of Origin

Poland

Stock information temporarily unavailable.

AED 104.74

AED 104.74 Each (ex VAT)

AED 109.98

AED 109.98 Each (inc. VAT)

ABB Auxiliary Contact Block, 4 Contact, 4NC, Front Mount

AED 104.74

AED 104.74 Each (ex VAT)

AED 109.98

AED 109.98 Each (inc. VAT)

ABB Auxiliary Contact Block, 4 Contact, 4NC, Front Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Contacts

4

Normal State Configuration

4NC

Mounting Style

Front Mount

Series

Auxiliary Contact Block

Contact Current Rating

6 A

Country of Origin

Poland