Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB AF Range TEF4 Contactor Relay, 2-Pole, 3 A, 1NO + 1NC, 240 V ac

RS Stock No.: 837-6973Brand: ABBManufacturers Part No.: 1SBN020112R1000 TEF4-ONDistrelec Article No.: 30408561
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Contact Voltage Rating

240 V ac

Contact Current Rating

3 A

Range

AF Range

Series

TEF4

Function

Timer

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

67.7mm

Width

43mm

Depth

41.6mm

Minimum Operating Temperature

-25°C

Mounting Style

Panel Mount

Control Voltage

24 → 240 V

Maximum Operating Temperature

+70°C

Distrelec Product Id

30408561

Product details

Electronic Timers

Frontal Electronic Timers suitable for use with contactors and contactor relays, The TEF4 series designed to for use with the AF and NF contactor relays and the TEF5 series will work with A, AL contactors or N, NL contactor relays.

You may be interested in
Stock information temporarily unavailable.

AED 399.38

AED 399.38 Each (ex VAT)

AED 419.35

AED 419.35 Each (inc. VAT)

ABB AF Range TEF4 Contactor Relay, 2-Pole, 3 A, 1NO + 1NC, 240 V ac

AED 399.38

AED 399.38 Each (ex VAT)

AED 419.35

AED 419.35 Each (inc. VAT)

ABB AF Range TEF4 Contactor Relay, 2-Pole, 3 A, 1NO + 1NC, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Contact Voltage Rating

240 V ac

Contact Current Rating

3 A

Range

AF Range

Series

TEF4

Function

Timer

Normal State Configuration

1NO + 1NC

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

67.7mm

Width

43mm

Depth

41.6mm

Minimum Operating Temperature

-25°C

Mounting Style

Panel Mount

Control Voltage

24 → 240 V

Maximum Operating Temperature

+70°C

Distrelec Product Id

30408561

Product details

Electronic Timers

Frontal Electronic Timers suitable for use with contactors and contactor relays, The TEF4 series designed to for use with the AF and NF contactor relays and the TEF5 series will work with A, AL contactors or N, NL contactor relays.

You may be interested in