Technical Document
Specifications
Brand
ABBFor Use With
OT Series
Accessory Type
Auxiliary contact block
IP Rating
IP20
Country of Origin
Bulgaria
Product details
SwitchLine - contact units for OT load-switches
Contact units for load-break switches (stock no. 686-7256)
Auxiliary contacts
Snap-on fastening on switch
Max. load 16 A
Protection system IP20
Main contact (4th pin)
Dovetail fastening for type 32 A
Snap-on fastening from type 63 A
NO; function simultaneous with main contacts
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
AED 41.63
AED 41.63 Each (ex VAT)
AED 43.71
AED 43.71 Each (inc. VAT)
1
AED 41.63
AED 41.63 Each (ex VAT)
AED 43.71
AED 43.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 41.63 |
| 5 - 9 | AED 39.48 |
| 10 - 24 | AED 38.12 |
| 25 - 49 | AED 36.59 |
| 50+ | AED 35.12 |
Technical Document
Specifications
Brand
ABBFor Use With
OT Series
Accessory Type
Auxiliary contact block
IP Rating
IP20
Country of Origin
Bulgaria
Product details
SwitchLine - contact units for OT load-switches
Contact units for load-break switches (stock no. 686-7256)
Auxiliary contacts
Snap-on fastening on switch
Max. load 16 A
Protection system IP20
Main contact (4th pin)
Dovetail fastening for type 32 A
Snap-on fastening from type 63 A
NO; function simultaneous with main contacts
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
