ABB 3P Pole Isolator Switch - 23A Maximum Current, 7.5kW Power Rating, IP65

RS Stock No.: 500-0948Brand: ABBManufacturers Part No.: 1SCA022401R0330 - OTP16KA3M1
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

23A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/NC

Switch Rating

6.5A

Length

150mm

Width

130mm

Depth

60mm

Terminal Type

Screw

Country of Origin

Finland

Product details

OTP Series installation safety switches

3-pin safety switch
Sealed construction, IP65
Cable feed through from above and below
With or without auxiliary contact

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

You may be interested in

AED 321.51

AED 321.51 Each (ex VAT)

AED 337.59

AED 337.59 Each (inc. VAT)

ABB 3P Pole Isolator Switch - 23A Maximum Current, 7.5kW Power Rating, IP65

AED 321.51

AED 321.51 Each (ex VAT)

AED 337.59

AED 337.59 Each (inc. VAT)

ABB 3P Pole Isolator Switch - 23A Maximum Current, 7.5kW Power Rating, IP65

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 321.51
5 - 9AED 305.44
10 - 24AED 290.48
25 - 49AED 279.09
50+AED 267.12
You may be interested in

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

23A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/NC

Switch Rating

6.5A

Length

150mm

Width

130mm

Depth

60mm

Terminal Type

Screw

Country of Origin

Finland

Product details

OTP Series installation safety switches

3-pin safety switch
Sealed construction, IP65
Cable feed through from above and below
With or without auxiliary contact

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

You may be interested in