ABB Plug In Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP65

RS Stock No.: 192-0865Brand: ABBManufacturers Part No.: 1SCA022401R3510
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Maximum Current

40A

Mounting Type

Plug In

IP Rating

IP65

Power Rating

11kW

Model Number

1SCA022401R3510

Country of Origin

Finland

Stock information temporarily unavailable.

AED 281.19

AED 281.19 Each (ex VAT)

AED 295.25

AED 295.25 Each (inc. VAT)

ABB Plug In Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP65

AED 281.19

AED 281.19 Each (ex VAT)

AED 295.25

AED 295.25 Each (inc. VAT)

ABB Plug In Isolator Switch - 40A Maximum Current, 11kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Maximum Current

40A

Mounting Type

Plug In

IP Rating

IP65

Power Rating

11kW

Model Number

1SCA022401R3510

Country of Origin

Finland