Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Auxiliary Contact, 1 Contact, 1NC, Snap-On 1SCA022

RS Stock No.: 251-3369Brand: ABBManufacturers Part No.: 1SCA022436R7830
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

ABB

Number of Contacts

1

Normal State Configuration

1NC

Mounting Style

Snap-On

Series

1SCA022

Country of Origin

Finland

Stock information temporarily unavailable.

AED 2,591.03

AED 2,591.03 1 Box of 10 (ex VAT)

AED 2,720.58

AED 2,720.58 1 Box of 10 (inc. VAT)

ABB Auxiliary Contact, 1 Contact, 1NC, Snap-On 1SCA022

AED 2,591.03

AED 2,591.03 1 Box of 10 (ex VAT)

AED 2,720.58

AED 2,720.58 1 Box of 10 (inc. VAT)

ABB Auxiliary Contact, 1 Contact, 1NC, Snap-On 1SCA022
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Contacts

1

Normal State Configuration

1NC

Mounting Style

Snap-On

Series

1SCA022

Country of Origin

Finland