Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 3P Pole Screw Mount Switch Disconnector - 200A Maximum Current, 110kW Power Rating, IP65

RS Stock No.: 235-1848Brand: ABBManufacturers Part No.: 1SCA022581R0310
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

200A

Mounting Type

Screw Mount

IP Rating

IP65

Power Rating

110kW

Series

OT

Model Number

1SCA022581R0310

Normal State Configuration

NO

Country of Origin

Finland

Stock information temporarily unavailable.

AED 6,466.60

AED 6,466.60 Each (ex VAT)

AED 6,789.93

AED 6,789.93 Each (inc. VAT)

ABB 3P Pole Screw Mount Switch Disconnector - 200A Maximum Current, 110kW Power Rating, IP65

AED 6,466.60

AED 6,466.60 Each (ex VAT)

AED 6,789.93

AED 6,789.93 Each (inc. VAT)

ABB 3P Pole Screw Mount Switch Disconnector - 200A Maximum Current, 110kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

200A

Mounting Type

Screw Mount

IP Rating

IP65

Power Rating

110kW

Series

OT

Model Number

1SCA022581R0310

Normal State Configuration

NO

Country of Origin

Finland