Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 6 Pole Isolator Switch - 63A Maximum Current

RS Stock No.: 258-9594Brand: ABBManufacturers Part No.: ABB1SCA022610R4810
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

6

Maximum Current

63A

Series

1SCA0

Range

Steel Sheet Enclosed OT16-63

Enclosed/Not Enclosed

Enclosed

Country of Origin

Finland

Stock information temporarily unavailable.

AED 1,971.74

AED 1,971.74 Each (ex VAT)

AED 2,070.33

AED 2,070.33 Each (inc. VAT)

ABB 6 Pole Isolator Switch - 63A Maximum Current

AED 1,971.74

AED 1,971.74 Each (ex VAT)

AED 2,070.33

AED 2,070.33 Each (inc. VAT)

ABB 6 Pole Isolator Switch - 63A Maximum Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

6

Maximum Current

63A

Series

1SCA0

Range

Steel Sheet Enclosed OT16-63

Enclosed/Not Enclosed

Enclosed

Country of Origin

Finland