Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 2A Tag Fuse, 79 x 21 x 53mm, 500V

RS Stock No.: 251-3423Brand: ABBManufacturers Part No.: 1SCA022627R0230
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

ABB

Current Rating

2A

Fuse Size

79 x 21 x 53mm

Voltage Rating

500V

Fuse Standard

CE

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 304.08

AED 304.08 1 Box of 9 (ex VAT)

AED 319.28

AED 319.28 1 Box of 9 (inc. VAT)

ABB 2A Tag Fuse, 79 x 21 x 53mm, 500V

AED 304.08

AED 304.08 1 Box of 9 (ex VAT)

AED 319.28

AED 319.28 1 Box of 9 (inc. VAT)

ABB 2A Tag Fuse, 79 x 21 x 53mm, 500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

2A

Fuse Size

79 x 21 x 53mm

Voltage Rating

500V

Fuse Standard

CE

Country of Origin

Hungary