Technical Document
Specifications
Brand
ABBCurrent Rating
125A
Fuse Size
150 x 40 x 72mm
Voltage Rating
500V
Fuse Standard
CE
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 377.16
AED 377.16 1 Box of 3 (ex VAT)
AED 396.02
AED 396.02 1 Box of 3 (inc. VAT)
ABB 125A Tag Fuse, 150 x 40 x 72mm, 500V
1
AED 377.16
AED 377.16 1 Box of 3 (ex VAT)
AED 396.02
AED 396.02 1 Box of 3 (inc. VAT)
ABB 125A Tag Fuse, 150 x 40 x 72mm, 500V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Rating
125A
Fuse Size
150 x 40 x 72mm
Voltage Rating
500V
Fuse Standard
CE
Country of Origin
Hungary