Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Fuse Switch Disconnector, 3 Pole, 200A Fuse Current

RS Stock No.: 258-9608Brand: ABBManufacturers Part No.: 1SCA022709R9760
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Fuse Current Rating

200A

Enclosed/Not Enclosed

Enclosed

Range

OS200

Series

1SCA02

Country of Origin

Finland

Stock information temporarily unavailable.

AED 2,423.92

AED 2,423.92 Each (ex VAT)

AED 2,545.12

AED 2,545.12 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 200A Fuse Current

AED 2,423.92

AED 2,423.92 Each (ex VAT)

AED 2,545.12

AED 2,545.12 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 200A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Fuse Current Rating

200A

Enclosed/Not Enclosed

Enclosed

Range

OS200

Series

1SCA02

Country of Origin

Finland