Technical Document
Specifications
Brand
ABBNumber of Poles
OT
Maximum Current
315A
Mounting Type
Base Mounting
IP Rating
IP65
Power Rating
315kW
Series
OT
Model Number
OT315E03P
Series
OT Series
Country of Origin
Finland
AED 1,645.56
AED 1,645.56 Each (ex VAT)
AED 1,727.84
AED 1,727.84 Each (inc. VAT)
1
AED 1,645.56
AED 1,645.56 Each (ex VAT)
AED 1,727.84
AED 1,727.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
OT
Maximum Current
315A
Mounting Type
Base Mounting
IP Rating
IP65
Power Rating
315kW
Series
OT
Model Number
OT315E03P
Series
OT Series
Country of Origin
Finland