Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
400A
Power Rating
400kW
Electrical Phase
4
Handle Colour
Black
Model Number
OT400E04P
Length
235mm
Width
107mm
Depth
185mm
Terminal Type
Lug
Country of Origin
Finland
AED 2,165.26
AED 2,165.26 Each (ex VAT)
AED 2,273.52
AED 2,273.52 Each (inc. VAT)
1
AED 2,165.26
AED 2,165.26 Each (ex VAT)
AED 2,273.52
AED 2,273.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
4P
Maximum Current
400A
Power Rating
400kW
Electrical Phase
4
Handle Colour
Black
Model Number
OT400E04P
Length
235mm
Width
107mm
Depth
185mm
Terminal Type
Lug
Country of Origin
Finland