Technical Document
Specifications
Brand
ABBNumber of Poles
2
Maximum Current
200A
Fuse Current Rating
200A
Enclosed/Not Enclosed
Enclosed
Range
OS
Series
1SCA
Mechanical Fuse Size
NH0
Country of Origin
Finland
Stock information temporarily unavailable.
AED 1,793.77
AED 1,793.77 Each (ex VAT)
AED 1,883.46
AED 1,883.46 Each (inc. VAT)
ABB Fuse Switch Disconnector, 2 Pole, 200A Max Current, 200A Fuse Current
1
AED 1,793.77
AED 1,793.77 Each (ex VAT)
AED 1,883.46
AED 1,883.46 Each (inc. VAT)
ABB Fuse Switch Disconnector, 2 Pole, 200A Max Current, 200A Fuse Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
2
Maximum Current
200A
Fuse Current Rating
200A
Enclosed/Not Enclosed
Enclosed
Range
OS
Series
1SCA
Mechanical Fuse Size
NH0
Country of Origin
Finland