Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Rotary Handle, 1SCA02 Series

RS Stock No.: 259-9604Brand: ABBManufacturers Part No.: 1SCA022779R1840
brand-logo
View all in Rotary Handles

Technical Document

Specifications

Brand

ABB

For Use With

Switch Disconnectors

Primary Keyword

Rotary Handle

Length

45mm

Series

1SCA02

IP Rating

IP65

Country of Origin

Estonia

Stock information temporarily unavailable.

AED 313.79

AED 313.79 Each (ex VAT)

AED 329.48

AED 329.48 Each (inc. VAT)

ABB Rotary Handle, 1SCA02 Series

AED 313.79

AED 313.79 Each (ex VAT)

AED 329.48

AED 329.48 Each (inc. VAT)

ABB Rotary Handle, 1SCA02 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

For Use With

Switch Disconnectors

Primary Keyword

Rotary Handle

Length

45mm

Series

1SCA02

IP Rating

IP65

Country of Origin

Estonia