Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB 3 Pole Base Mounting Changeover Switch - 25A Maximum Current, 9kW Power Rating, IP20

RS Stock No.: 231-9201Brand: ABBManufacturers Part No.: 1SCA104863R1001 OT25F3C
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

25A

Mounting Type

Base Mounting

IP Rating

IP20

Power Rating

9kW

Voltage Rating

690V ac

Handle Colour

Black

Series

OT

Model Number

OT25F3C

Enclosed/Not Enclosed

Enclosed

Length

68mm

Width

55mm

Depth

68mm

Country of Origin

Finland

Stock information temporarily unavailable.

AED 404.78

AED 404.78 Each (ex VAT)

AED 425.02

AED 425.02 Each (inc. VAT)

ABB 3 Pole Base Mounting Changeover Switch - 25A Maximum Current, 9kW Power Rating, IP20

AED 404.78

AED 404.78 Each (ex VAT)

AED 425.02

AED 425.02 Each (inc. VAT)

ABB 3 Pole Base Mounting Changeover Switch - 25A Maximum Current, 9kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

25A

Mounting Type

Base Mounting

IP Rating

IP20

Power Rating

9kW

Voltage Rating

690V ac

Handle Colour

Black

Series

OT

Model Number

OT25F3C

Enclosed/Not Enclosed

Enclosed

Length

68mm

Width

55mm

Depth

68mm

Country of Origin

Finland