Technical Document
Specifications
Brand
ABBNumber of Poles
3
Maximum Current
80A
Mounting Type
Base Mounting
IP Rating
IP20
Power Rating
37kW
Voltage Rating
690V ac
Handle Colour
Black
Series
OT
Model Number
OT80F3C
Enclosed/Not Enclosed
Enclosed
Length
85mm
Width
105mm
Depth
92mm
Country of Origin
Finland
AED 696.26
AED 696.26 Each (ex VAT)
AED 731.07
AED 731.07 Each (inc. VAT)
1
AED 696.26
AED 696.26 Each (ex VAT)
AED 731.07
AED 731.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
3
Maximum Current
80A
Mounting Type
Base Mounting
IP Rating
IP20
Power Rating
37kW
Voltage Rating
690V ac
Handle Colour
Black
Series
OT
Model Number
OT80F3C
Enclosed/Not Enclosed
Enclosed
Length
85mm
Width
105mm
Depth
92mm
Country of Origin
Finland