Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB Fuse Switch Disconnector, 4 Pole, 200A Fuse Current

RS Stock No.: 235-2422Brand: ABBManufacturers Part No.: 1SCA123904R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Fuse Current Rating

200A

Mechanical Fuse Size

A2-A4

Voltage Rating

500V

Country of Origin

Finland

Stock information temporarily unavailable.

AED 2,105.78

AED 2,105.78 Each (ex VAT)

AED 2,211.07

AED 2,211.07 Each (inc. VAT)

ABB Fuse Switch Disconnector, 4 Pole, 200A Fuse Current

AED 2,105.78

AED 2,105.78 Each (ex VAT)

AED 2,211.07

AED 2,211.07 Each (inc. VAT)

ABB Fuse Switch Disconnector, 4 Pole, 200A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4

Fuse Current Rating

200A

Mechanical Fuse Size

A2-A4

Voltage Rating

500V

Country of Origin

Finland