Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Fuse Switch Disconnector, 2 Pole, 63A Max Current, 63A Fuse Current

RS Stock No.: 259-9843Brand: ABBManufacturers Part No.: 1SCA126916R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Maximum Current

63A

Fuse Current Rating

63A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA12

Mechanical Fuse Size

A2-A3

Country of Origin

Finland

Stock information temporarily unavailable.

AED 685.30

AED 685.30 Each (ex VAT)

AED 719.56

AED 719.56 Each (inc. VAT)

ABB Fuse Switch Disconnector, 2 Pole, 63A Max Current, 63A Fuse Current

AED 685.30

AED 685.30 Each (ex VAT)

AED 719.56

AED 719.56 Each (inc. VAT)

ABB Fuse Switch Disconnector, 2 Pole, 63A Max Current, 63A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Maximum Current

63A

Fuse Current Rating

63A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA12

Mechanical Fuse Size

A2-A3

Country of Origin

Finland