Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current

RS Stock No.: 259-9849Brand: ABBManufacturers Part No.: 1SCA128217R1001
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

100A

Fuse Current Rating

100A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA12

Mechanical Fuse Size

A2-A4

Country of Origin

Finland

Stock information temporarily unavailable.

AED 983.85

AED 983.85 Each (ex VAT)

AED 1,033.04

AED 1,033.04 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current

AED 983.85

AED 983.85 Each (ex VAT)

AED 1,033.04

AED 1,033.04 Each (inc. VAT)

ABB Fuse Switch Disconnector, 3 Pole, 100A Max Current, 100A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Maximum Current

100A

Fuse Current Rating

100A

Enclosed/Not Enclosed

Enclosed

Range

OS

Series

1SCA12

Mechanical Fuse Size

A2-A4

Country of Origin

Finland