Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB, Tmax MCCB 160 A, Breaking Capacity 36 kA, DIN Rail Mount

RS Stock No.: 467-5440Brand: ABBManufacturers Part No.: 1SDA051245R1 - T3N 250 TMD160-1600 3p F F
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

TMAX

Series

T3

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

150mm

Width

105mm

Depth

70mm

Country of Origin

Italy

Product details

Tmax Moulded Case Circuit Breakers

The Tmax Series of circuit breakers from ABB offer a full range of moulded case circuit breakers that will Cover current ratings between 15 A and 2500 A and interrupting ratings, at 480 V AC, up to 150 kA. Models will vary with some having lug terminals while others have no connectors.

1 and 3 pole fixed moulded case circuit breaker
45mm standardised front and 70mm depth
Possibility of assembly on base plate or DIN rail
Single flange door for compartment doors
Standard front for copper cable terminals on T1 and front terminals of T3
Positive operation in compliance with IEC 60417-2
Double insulation
Guaranteed isolation in accordance with IEC 60947-2

ABB Distribution Boards, MCCB's and Accessories

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ABB, Tmax MCCB 160 A, Breaking Capacity 36 kA, DIN Rail Mount

P.O.A.

ABB, Tmax MCCB 160 A, Breaking Capacity 36 kA, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Range

TMAX

Series

T3

Number of Poles

3

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

36 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

150mm

Width

105mm

Depth

70mm

Country of Origin

Italy

Product details

Tmax Moulded Case Circuit Breakers

The Tmax Series of circuit breakers from ABB offer a full range of moulded case circuit breakers that will Cover current ratings between 15 A and 2500 A and interrupting ratings, at 480 V AC, up to 150 kA. Models will vary with some having lug terminals while others have no connectors.

1 and 3 pole fixed moulded case circuit breaker
45mm standardised front and 70mm depth
Possibility of assembly on base plate or DIN rail
Single flange door for compartment doors
Standard front for copper cable terminals on T1 and front terminals of T3
Positive operation in compliance with IEC 60417-2
Double insulation
Guaranteed isolation in accordance with IEC 60947-2

ABB Distribution Boards, MCCB's and Accessories

You may be interested in