Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB, Tmax MCCB Molded Case Circuit Breaker 250 A, DIN Rail Mount

RS Stock No.: 478-2267Brand: ABBManufacturers Part No.: 1SDA051327R1
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

TMAX

Series

T3

Number of Poles

3

Current Rating

250A

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

150mm

Width

105mm

Depth

70mm

Product details

ABB Distribution Boards, MCCB's and Accessories

You may be interested in
ABB, Protecta MCCB 3P 250A, DIN Rail Mount
AED 1,927.17Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ABB, Tmax MCCB Molded Case Circuit Breaker 250 A, DIN Rail Mount

P.O.A.

ABB, Tmax MCCB Molded Case Circuit Breaker 250 A, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB, Protecta MCCB 3P 250A, DIN Rail Mount
AED 1,927.17Each (ex VAT)

Technical Document

Specifications

Brand

ABB

Range

TMAX

Series

T3

Number of Poles

3

Current Rating

250A

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

150mm

Width

105mm

Depth

70mm

Product details

ABB Distribution Boards, MCCB's and Accessories

You may be interested in
ABB, Protecta MCCB 3P 250A, DIN Rail Mount
AED 1,927.17Each (ex VAT)