Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB MCCB Molded Case Circuit Breaker 4P 320A, Fixed Mount

RS Stock No.: 250-4012Brand: ABBManufacturers Part No.: 1SDA054148R1
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Series

1SDA0

Number of Poles

4

Current Rating

320A

Mounting Style

Fixed

Country of Origin

Italy

Stock information temporarily unavailable.

AED 18,109.82

AED 18,109.82 Each (ex VAT)

AED 19,015.31

AED 19,015.31 Each (inc. VAT)

ABB MCCB Molded Case Circuit Breaker 4P 320A, Fixed Mount

AED 18,109.82

AED 18,109.82 Each (ex VAT)

AED 19,015.31

AED 19,015.31 Each (inc. VAT)

ABB MCCB Molded Case Circuit Breaker 4P 320A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

1SDA0

Number of Poles

4

Current Rating

320A

Mounting Style

Fixed

Country of Origin

Italy