Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ABB, SACE Tmax T MCCB Molded Case Circuit Breaker 3P 400A, Breaking Capacity 20 kA, Fixed Mount

RS Stock No.: 232-0084Brand: ABBManufacturers Part No.: 1SDA054317R1 T5N400 FF PR221-LS 400A
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax T

Series

T5N

Number of Poles

3

Current Rating

400A

Breaking Capacity at Maximum Voltage Rating

20 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

103.5mm

Width

140mm

Depth

205mm

Circuit Breaker Type

MCCB

Country of Origin

Italy

Stock information temporarily unavailable.

AED 6,714.96

AED 6,714.96 Each (ex VAT)

AED 7,050.71

AED 7,050.71 Each (inc. VAT)

ABB, SACE Tmax T MCCB Molded Case Circuit Breaker 3P 400A, Breaking Capacity 20 kA, Fixed Mount

AED 6,714.96

AED 6,714.96 Each (ex VAT)

AED 7,050.71

AED 7,050.71 Each (inc. VAT)

ABB, SACE Tmax T MCCB Molded Case Circuit Breaker 3P 400A, Breaking Capacity 20 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax T

Series

T5N

Number of Poles

3

Current Rating

400A

Breaking Capacity at Maximum Voltage Rating

20 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

103.5mm

Width

140mm

Depth

205mm

Circuit Breaker Type

MCCB

Country of Origin

Italy