Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

ABB, SACE Tmax T MCCB Molded Case Circuit Breaker 3P 630A, Breaking Capacity 20 kA, Fixed Mount

RS Stock No.: 232-0088Brand: ABBManufacturers Part No.: 1SDA054396R1 T5N630 FF PR221-LS 630A
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax T

Series

T5N

Number of Poles

3

Current Rating

630A

Breaking Capacity at Maximum Voltage Rating

20 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

103.5mm

Width

140mm

Depth

205mm

Circuit Breaker Type

MCCB

Country of Origin

Italy

Stock information temporarily unavailable.

AED 10,491.32

AED 10,491.32 Each (ex VAT)

AED 11,015.89

AED 11,015.89 Each (inc. VAT)

ABB, SACE Tmax T MCCB Molded Case Circuit Breaker 3P 630A, Breaking Capacity 20 kA, Fixed Mount

AED 10,491.32

AED 10,491.32 Each (ex VAT)

AED 11,015.89

AED 11,015.89 Each (inc. VAT)

ABB, SACE Tmax T MCCB Molded Case Circuit Breaker 3P 630A, Breaking Capacity 20 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Range

SACE Tmax T

Series

T5N

Number of Poles

3

Current Rating

630A

Breaking Capacity at Maximum Voltage Rating

20 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

103.5mm

Width

140mm

Depth

205mm

Circuit Breaker Type

MCCB

Country of Origin

Italy