Technical Document
Specifications
Brand
ABBRange
SACE Tmax T
Series
T5N
Number of Poles
3
Current Rating
400A
Breaking Capacity at Maximum Voltage Rating
70 kA
Rated AC Voltage
690V
Rated DC Voltage
750V
Mounting Style
Fixed
Length
103.5mm
Width
140mm
Depth
205mm
Circuit Breaker Type
MCCB
Country of Origin
Italy
AED 6,374.24
AED 6,374.24 Each (ex VAT)
AED 6,692.95
AED 6,692.95 Each (inc. VAT)
1
AED 6,374.24
AED 6,374.24 Each (ex VAT)
AED 6,692.95
AED 6,692.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ABBRange
SACE Tmax T
Series
T5N
Number of Poles
3
Current Rating
400A
Breaking Capacity at Maximum Voltage Rating
70 kA
Rated AC Voltage
690V
Rated DC Voltage
750V
Mounting Style
Fixed
Length
103.5mm
Width
140mm
Depth
205mm
Circuit Breaker Type
MCCB
Country of Origin
Italy
